35772 in Bag by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

35772

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 35772 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$695.00
USD
Quantity
Unit Price
1
$0.147
200
$0.145
750
$0.141
2,000
$0.139
7,500+
$0.133
Product Variant Information section