text.skipToContent text.skipToNavigation

Manufacturer Part #

35110

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 35110 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Features & Applications

The 35110 is a PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package . 

Product Features:

  • Color = Yellow
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Loose piece Packaging Method
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]

 

 

Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$140.00
USD
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.265
Product Variant Information section