Manufacturer Part #
350967-2
Miniature Soft Shell 18-26 AWG Discrete Wire to Wire Crimp Pin Contact
Product Specification Section
TE Connectivity 350967-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350967-2 - Technical Attributes
Attributes Table
Style: | Insulated |
Type: | Pin |
Wire Gauge: | AWG 26-18 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 9A |
Gender: | Male |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 250V |
Shielding: | No |
Mounting Method: | Wire Mount |
Features & Applications
The 350967-2 is a Miniature Soft Shell 18-26 AWG Discrete Wire to Wire Crimp Pin Contact. It has an Operating Temperature range of -55 – +105 [-67 – +221] = °C [°F].
Features:
- Product Type = Contact
- Wire/Cable Type = Discrete Wire
- Termination Method to Wire/Cable = Crimp
- Contact - Rated Current (A) = 9
- Hot Pluggable = No
- Profile Height (Y-Axis) (mm [in]) = 2.54 [0.100]
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold
- Mating Alignment = Without
Pricing Section
Global Stock:
52,000
USA:
52,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
6,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
6500 per Reel
Mounting Method:
Wire Mount