text.skipToContent text.skipToNavigation

Manufacturer Part #

34123

Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 34123 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 14-16
Features & Applications

The 34123 is a Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Loose Piece Packaging method
  • Industry Applications are ATM Machines, MFP/LBP, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE

 

 

 
Pricing Section
Global Stock:
34,828
USA:
34,828
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
250
$0.122
750
$0.12
2,500
$0.117
7,500+
$0.113
Product Variant Information section