
Manufacturer Part #
327043
PIDG 12-10 AWG 6 Stud Straight Closed Barrel Insulated Ring Terminal
Product Specification Section
TE Connectivity 327043 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 327043 - Technical Attributes
Attributes Table
Size: | Stud #6 |
Style: | Insulation Support |
Type: | Spade |
Wire Gauge: | AWG 22-16 |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Gender: | Female |
Operating Temp Range: | 90°C |
Voltage Rating: | 600V |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.20
1,500
$0.196
4,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box