
Manufacturer Part #
216-209
10 mm 8 AWG Crimp Red Insulated Ferrule Sleeve
Product Specification Section
WAGO 216-209 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 216-209 - Technical Attributes
Attributes Table
Style: | Fully Insulated |
Type: | Ferrule |
Wire Gauge: | AWG 8 |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.38
75
$0.37
250
$0.36
750
$0.355
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount