2-520181-2 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520181-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 2-520181-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Quick Connect
Features & Applications
The Ultra Fast Series is a 22-18 AWG Fully Insulated Receptacle Assembly 

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

Read More...
Pricing Section
Global Stock:
688,500
USA:
688,500
507,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$258.66
USD
Quantity
Unit Price
2,700
$0.0958
5,400
$0.0941
8,100
$0.0931
10,800
$0.0924
13,500+
$0.0903
Product Variant Information section