text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34853-1

Plasti-Grip AWG 12-10 Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 2-34853-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications
The Plasti-Grip Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
 
Features:
 
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max.
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-043
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Vinyl

 

 

 

Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.197
10,000+
$0.195
Product Variant Information section