Manufacturer Part #
180429-2
FASTON 250 FLAG REC 13-17 AWG BR
Product Specification Section
TE Connectivity 180429-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 180429-2 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Receptacle |
Wire Gauge: | AWG 17-13 |
Contact Material: | Brass |
Gender: | Female |
Operating Temp Range: | -40°C to +110°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Wire Mount