text.skipToContent text.skipToNavigation

Manufacturer Part #

177916-1

AMP POWER DBL LOCK TAB (S)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 177916-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 26-22
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Current Rating: 14A
Gender: Male
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
20,000+
$0.0675