Manufacturer Part #
177915-1
16 - 20 AWG Tin Finish Connector Contact Receptacle
Product Specification Section
TE Connectivity 177915-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 177915-1 - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Wire Gauge: | AWG 16-20 |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 14A |
Gender: | Female |
Operating Temp Range: | -30°C to +105°C |
Voltage Rating: | 300V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0471
8,000
$0.0463
12,000
$0.0458
16,000
$0.0455
20,000+
$0.0445
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount