text.skipToContent text.skipToNavigation

Manufacturer Part #

1744144-1

18 – 22 AWG Crimp Tin Plated Wire to Board EP-II Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1744144-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.40
USD
Quantity
Unit Price
4,000
$0.0665
8,000
$0.0653
12,000
$0.0647
16,000
$0.0642
20,000+
$0.0628