1670146-1 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1670146-1

20 AWG 1.2mm MCON Terminal/Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 1670146-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-18
Contact Plating: Tin
Current Rating: 11.75A
Gender: Female
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
259,960
USA:
259,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6500
Multiple Of:
6500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.30
USD
Quantity
Unit Price
6,500
$0.0642
13,000
$0.063
19,500
$0.0624
26,000+
$0.0616