1658670-3 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1658670-3

HDP22 Series 28-22 AWG Gold Flash Crimp Pin D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 1658670-3 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 28-22
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 1.9A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Features & Applications

The 1658670-3 is a AWG gold flash crimp pin D-Sub contact.

Features:

  • Product Type = Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Tin over Nickel
  • Pin Diameter (mm [in]) = 0.76 [0.030]
  • Wire Range (mm² [AWG]) = 0.08 - 0.40 [28-22]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 22
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete HDP22 series of D-Sub Connectors

Read More...
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,414.00
USD
Quantity
Unit Price
20,000+
$0.0707
Product Variant Information section