Manufacturer Part #
14L-292-482
14L Series Tin Plated Socket Contact. For 22-18AWG Wire, use for Socket Housing
Product Specification Section
EDAC 14L-292-482 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 14L-292-482 - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Wire Gauge: | AWG 22-18 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 7A |
Gender: | Female |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0364
12,000
$0.0362
30,000
$0.0354
45,000+
$0.0347
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Wire Mount