Manufacturer Part #
140814-2
FASTON Series Non-Insulated Stud Mount Tin Plated Quick Disconnect Terminal
TE Connectivity 140814-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
eneral Product Description: The listed PNs attached will be produced in China (under TE Qingdao control) to improve supply chain and reduce delivery.Description of Changes Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you that listed PNs attached will be produced in China (under TE Qingdao Plant control). The new manufacturing location is under a certified quality management system according to the standard industry requirements. This is done to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production starting from October 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing locations added. The listed PNs will be produced in China (under TE Qingdao control) to improve supply chain and reduce delivery.
Part Status:
TE Connectivity 140814-2 - Technical Attributes
Size: | Tab 0.250" x 0.032" |
Style: | Non-Insulated |
Type: | Quick Disconnect |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Male |
Available Packaging
Package Qty:
1000 per Box