text.skipToContent text.skipToNavigation

Manufacturer Part #

1217133-1

Non Insulated Brass Tin Plated PCB TAB Terminal 4.75 x 0.81 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
TE Connectivity 1217133-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Non-Insulated
Type: Tab
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
130,000
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$260.00
USD
Quantity
Unit Price
10,000
$0.026
20,000
$0.0256
30,000
$0.0253
40,000
$0.0252
50,000+
$0.0246
Product Variant Information section