Manufacturer Part #
1217124-1
FASTON 187 Series 187 PCB Tab Through Hole Crimp Terminal
Product Specification Section
TE Connectivity 1217124-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1217124-1 - Technical Attributes
Attributes Table
Size: | Tab 0.187" x 0.032" |
Style: | Non-Insulated |
Type: | Tab |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Male |
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
10,000
$0.0545
20,000
$0.0535
30,000+
$0.0526
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel