text.skipToContent text.skipToNavigation

Manufacturer Part #

1217113-2

18 - 22 AWG Non Insulated Positive Lock Contact Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 1217113-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,359.00
USD
Quantity
Unit Price
15,000+
$0.0906
Product Variant Information section