Manufacturer Part #
120591-1
AMP Series 20 mm Cell Size PC Pin Through Hole Coin Cell Holder
Product Specification Section
TE Connectivity 120591-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 120591-1 - Technical Attributes
Attributes Table
Color: | Black |
Contact Plating: | Pre-Tin |
Current Rating: | 7A |
Operating Temp Range: | -30°C to +70°C |
Shielding: | No |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$1.28
30
$1.26
100
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2880 per
Mounting Method:
Fuse Block / Clip / Holder