text.skipToContent text.skipToNavigation

Manufacturer Part #

1123721-1

22 - 18 AWG Economy Power Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2227
Product Specification Section
TE Connectivity 1123721-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 22-18
Mounting Method: Wire Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
4,000
$0.0475
8,000
$0.0467
12,000
$0.0463
16,000
$0.0459
20,000+
$0.0449