Manufacturer Part #
10127818-121LF
Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Male Terminal
Product Specification Section
Amphenol Communications Solutions 10127818-121LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127818-121LF - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Plug |
Wire Gauge: | AWG 16-22 |
Color: | Silver |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 10A |
Gender: | Male |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +85°C |
Voltage Rating: | 600V |
Shielding: | No |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
12,000
$0.047
24,000
$0.0462
36,000+
$0.0454
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Mounting Method:
Wire Mount