Manufacturer Part #
10127719-001LF
Minitek® Pwr 3 mm Male Terminal Phosphorus Bronze Tin Plating Post-Plated
| |||||||||||
| |||||||||||
Mfr. Name: | Amphenol Communications Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Mounting Method:Wire Mount | ||||||||||
Date Code: |
Product Specification Section
Amphenol Communications Solutions 10127719-001LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127719-001LF - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Plug |
Wire Gauge: | AWG 30-20 |
Color: | Silver |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 5A |
Gender: | Male |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Shielding: | No |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
30,000
$0.0203
60,000+
$0.0197
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0203 / Stock: 0 Qty: 30,000+$0.0203 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0203 / Stock: 0 Qty: 30,000+$0.0203 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0203 / Stock: 0 Qty: 30,000+$0.0203 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0203 / Stock: 30,000 Qty: 30,000+$0.0203 Stock: 30,000
Package Qty:
30000 per Reel
Mounting Method:
Wire Mount