Manufacturer Part #
09670005476
Han D-Sub Female AWG 22-26 Crimp Contact
Product Specification Section
HARTING 09670005476 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09670005476 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 22-26 |
Contact Material: | Nickel |
Contact Plating: | Gold |
Gender: | Female |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$1.08
40
$1.02
125
$0.98
400
$0.94
1,250+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount