09330006107 in Tray by HARTING | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006107

Han E Male Crimp Contact Ag 4 mm AWG-12 Silver Plated

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
HARTING 09330006107 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-26
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,200
USA:
2,200
1,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.34
2,000
$0.335
4,000+
$0.325
Product Variant Information section