
Manufacturer Part #
09330006105
Han E Male Crimp Contact 1.0 mm AWG-18 Silver Plated
Product Specification Section
HARTING 09330006105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330006105 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 18 |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Gender: | Male |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.34
2,000
$0.335
4,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount