
Manufacturer Part #
02050002513
Single AWG 28 - 20 Harbus64 Crimp Contact
Product Specification Section
HARTING 02050002513 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 02050002513 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 28-20 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Gender: | Female |
Insulation Resistance: | 1000GΩ |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000
$0.46
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Wire Mount