text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPEP2L04A0

MSPE Series IP20 Plug Latch Locking IDC SPE Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Amphenol Communications Solutions MSPEP2L04A0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,280
Germany (Online Only):
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.80
USD
Quantity
Unit Price
80
$2.61
160
$2.59
240
$2.57
320
$2.56
400+
$2.53
Product Variant Information section