Manufacturer Part #
MSPEP2L0230
MSPE Series IP20 Plug Latch Locking IDC SPE Connector
Product Specification Section
Amphenol Communications Solutions MSPEP2L0230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MSPEP2L0230 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Current Rating: | 4A |
Rated Voltage: | 60V |
Shielding: | Yes |
IP Rating: | IP20 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
80
$3.23
160
$3.20
240
$3.18
320
$3.17
400+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Cable Mount