Manufacturer Part #
MSPEC2L0BM210
MSPE Series 50 m IP20 Plug to IP20 Plug SPE Cable Assembly
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BM210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MSPEC2L0BM210 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Current Rating: | 4A |
Rated Voltage: | 60V |
Shielding: | Yes |
IP Rating: | IP20 |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$57.40
3
$56.62
5
$56.26
20
$55.29
30+
$54.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount