text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPEC2L0BL010

MSPE Series 20 m IP20 Plug to IP20 Plug SPE Cable Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BL010 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 2
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
2
Total
$441.20
USD
Quantity
Unit Price
2
$44.98
6
$44.39
10
$44.12
20
$43.76
40+
$43.19
Product Variant Information section