Manufacturer Part #
MSPEC2L0BB010
MSPE Series 2 m Shielded Single Pair Ethernet 2P2C Modular Cable Plug to Plug Assembly
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BB010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MSPEC2L0BB010 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Current Rating: | 4A |
Rated Voltage: | 60V |
Shielding: | Yes |
IP Rating: | IP20 |
Mounting Angle: | Plug |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$16.74
80
$16.63
120+
$16.52
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Wire Mount