Manufacturer Part #
MSPEC2L0BA010
MSPE Series 1 m Shielded Single Pair Ethernet 2P2C Modular Cable Plug to Plug Assembly
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BA010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MSPEC2L0BA010 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Current Rating: | 4A |
Rated Voltage: | 60V |
Shielding: | Yes |
IP Rating: | IP20 |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$13.86
80
$13.77
120
$13.72
160+
$13.65
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Cable Mount