
Manufacturer Part #
TM3P-66P
6P6C Position Unshielded IDC Plug Modular Connector
Product Specification Section
Hirose Electric TM3P-66P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric TM3P-66P - Technical Attributes
Attributes Table
Type: | RJ-11 |
Type: | Plug |
Style: | Standard Plug |
No of Positions: | 6 |
No of Rows: | 1 |
Shielding: | No |
Color: | Clear |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -25°C to +60°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.73
300
$0.71
500
$0.705
1,500
$0.685
2,500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount