RCP-00BMMS-TLM7001 in Bag by Amphenol LTW | Modular Plugs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP-00BMMS-TLM7001

RJ, C SIZE PLASTIC ASSY M, FI FEED THRU, LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RCP-00BMMS-TLM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
1
$2.86
20
$2.80
50
$2.76
150
$2.72
400+
$2.65
Product Variant Information section