text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP-00AMMA-TLM7001

RJ45 ASSY MIDDLE PLASTIC M, FI 3LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Amphenol LTW RCP-00AMMA-TLM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.78
USD
Quantity
Unit Price
1
$1.78
30
$1.75
100
$1.72
200
$1.71
500+
$1.66
Product Variant Information section