text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP6034/B

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded - -

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Bulgin PXP6034/B - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Plug
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.38
USD
Quantity
Unit Price
1
$15.38
4
$15.18
15
$15.00
40
$14.86
100+
$14.65
Product Variant Information section