text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0837/5M00

8P8C 5m Plug to Plug Single Ended Cat 5e IP68 RJ45 Buccaneer to Shielded Cable

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Bulgin PX0837/5M00 - Technical Attributes
Attributes Table
Type: RJ-45
Type: Plug
Style: Shielded Plug
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
24
USA:
2
Germany (Online Only):
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.29
USD
Quantity
Unit Price
1
$67.29
3
$66.32
5
$65.87
15
$64.92
25+
$64.08
Product Variant Information section