
Manufacturer Part #
PX0837/2M00
Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded Modular Cable
Product Specification Section
Bulgin PX0837/2M00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0837/2M00 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Type: | Plug to Plug |
Style: | Shielded Plug |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Operating Temp Range: | -20°C to +70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$51.01
3
$50.32
5
$50.00
20
$49.14
30+
$48.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount