Manufacturer Part #
IX30G-B-10S-CV(7.0)(01)
IX Series 10 Position Latch Lock Gold Plated Multi Purpose Plug Connector
Product Specification Section
Hirose Electric IX30G-B-10S-CV(7.0)(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric IX30G-B-10S-CV(7.0)(01) - Technical Attributes
Attributes Table
Type: | Ethernet |
Style: | Shielded Plug |
No of Positions: | 10 |
No of Rows: | 2 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$5.29
600+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Wire Mount