300568EZ in Box by Bomar | Modular Plugs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

300568EZ

8 Position Unshielded Category5 RJ45 Modular Plug Connector

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Bomar 300568EZ - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Plug
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Transparent
Orientation: Straight
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
8,826
USA:
8,826
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
50
$0.47
200
$0.455
500
$0.445
2,000+
$0.425
Product Variant Information section