text.skipToContent text.skipToNavigation

Manufacturer Part #

2350323-2

Industrial Mini I/O 8 Position Shielded Modular Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
TE Connectivity 2350323-2 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
143
Germany (Online Only):
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.62
USD
Quantity
Web Price
1
$8.62
5
$8.51
20
$8.41
50
$8.34
125+
$8.21
Product Variant Information section