text.skipToContent text.skipToNavigation

Manufacturer Part #

2350278-1

Industrial Mini I/O 8 Position Shielded Modular Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2350278-1 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Plug
No of Positions: 8
No of Rows: 2
Shielding: Yes
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
144
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,271.68
USD
Quantity
Unit Price
1
$23.86
4
$23.53
15
$23.21
25
$23.10
50+
$22.72