130E405042-E in Bag by METZ CONNECT | Modular Plugs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

130E405042-E

Cat6a Variable (360° Cable Feed) Installable RJ45 Field Plug Pro

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 130E405042-E - Technical Attributes
Attributes Table
Style: Standard Plug
No of Positions: 1
Mounting Method: Wire Mount
Features & Applications

The C6A RJ45 Field Plug Pro from METZ CONNECT provides reliable connections and is very simple to install on-site without requiring special tools.

APPLICATIONS
• Industrial controls
• Industrial communications systems
• Structured cabling
• Audio-visual equipment
• Security systems
• Industrial Ethernet terminations

FEATURES
• Supports Power-over-Ethernet: PoE, PoE+ and UPoE
• Crimp-less field termination
• Rugged and snagless locking clasp
• Color-coded wire diagram for error-free connection
• Supports re-termination of wires of same size or larger

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.60
USD
Quantity
Unit Price
10
$26.96
20
$26.77
30
$26.65
40
$26.57
50+
$26.31
Product Variant Information section