text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2201855-2

8 Position Red 24~28 AWG Shielded MINI I/O Modular Plug Type II M Connector Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2201855-2 - Technical Attributes
Attributes Table
Style: Standard Plug
No of Positions: 8
No of Rows: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
272
Multiple Of:
272
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,151.52
USD
Quantity
Unit Price
272+
$7.91
Product Variant Information section