
Manufacturer Part #
09451511560
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Product Specification Section
HARTING 09451511560 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09451511560 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Type: | Plug |
Style: | Shielded Plug |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Yellow |
Contact Material: | Nickel |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$16.50
4
$16.29
15
$16.09
40
$15.95
100+
$15.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount