text.skipToContent text.skipToNavigation

Manufacturer Part #

TM18R-88(50)

8 Port 8 Position Board Mount Modular Jack Tab Down

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric TM18R-88(50) - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Surface Mount
Features & Applications

The conventional TM series jack with EMI protection provided with a shield and ferrite core. The 6-conductor model conforms to the RJ-11 FCC standards, the 8-conductor model conforms to the RJ-45 FCC and ISO8877 standards.  Various space saving models are available, such as an 8 conductor , 4 port version; or a ((h)11.9mm x (w)14.6mm x (d)17.6mm  model.  Potential applications would be LAN equipment, Business machines, Measurement equipment, Hubs, Routers, Computers, Office equipment, ISDN terminals.

The TM18R-88(50)  is an 8 port, 8 position Right angled, surface mount modular jack. Tab Down.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$156.50
USD
Quantity
Unit Price
50
$3.13
100
$3.10
200
$3.07
250
$3.06
750+
$3.00
Product Variant Information section