text.skipToContent text.skipToNavigation

Manufacturer Part #

TM11R-3C-88(50)

8 Position Single Port Straight Shielded Through-Hole Modular Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric TM11R-3C-88(50) - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The conventional TM series jack with EMI protection provided with a shield and ferrite core. The 6-conductor model conforms to the RJ-11 FCC standards, the 8-conductor model conforms to the RJ-45 FCC and ISO8877 standards.  Various space saving models are available, such as an 8 conductor , 4 port version; or a ((h)11.9mm x (w)14.6mm x (d)17.6mm  model.  Potential applications would be LAN equipment, Business machines, Measurement equipment, Hubs, Routers, Computers, Office equipment, ISDN terminals.

The TM11R-3C-88(50) is a 8 port , 8 position straight through hole, modular jack.  It is rated for 125 VAC and 0.5 Amps.  Color is Black.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1280
Multiple Of:
80
Total
$3,494.40
USD
Quantity
Unit Price
80
$2.84
240
$2.81
320
$2.80
800
$2.76
1,200+
$2.73
Product Variant Information section