text.skipToContent text.skipToNavigation

Manufacturer Part #

ROP-5SDFFH-TCM7001

RJ, ODVA PLASTIC, C5E SHIELDED DBL FASTENED, F, PANEL JACK S, LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ROP-5SDFFH-TCM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$605.00
USD
Quantity
Web Price
1
$6.21
15
$6.14
40
$6.10
100
$6.05
250+
$5.97
Product Variant Information section