text.skipToContent text.skipToNavigation

Manufacturer Part #

ROP-00AMMA-TLM7001

RJ, ODVA PLASTIC ASSY M, FI COMPLED, 3LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Amphenol LTW ROP-00AMMA-TLM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Plug
Color: Black
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Cable Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.17
USD
Quantity
Web Price
1
$3.17
25
$3.05
75
$2.97
200
$2.89
500+
$2.75
Product Variant Information section